2. Engineering Software
                                                                                                    3. OS & Middleware
                                                                                                    4. Communication Software Stacks
                                                                                                    Print Page

                                                                                                    9.50.04 EMUSB DEV PRO(SSL)

                                                                                                    USB Device Stack, ARM, MIPS Core Architecture, Single Source Code License

                                                                                                    SEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEGGER 9.50.04 EMUSB DEV PRO(SSL)
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No9.50.04 EMUSB DEV PRO(SSL)
                                                                                                    Newark Part No.30AK4029
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Digital Delivery
                                                                                                    Download in 2-3 Business Days
                                                                                                    View cut-off times

                                                                                                    Product Information

                                                                                                    SEGGER
                                                                                                    ManufacturerSEGGER
                                                                                                    Manufacturer Part No9.50.04 EMUSB DEV PRO(SSL)
                                                                                                    Newark Part No.30AK4029
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software ApplicationStacks - USB Device
                                                                                                    Core ArchitectureARM, MIPS
                                                                                                    Core Sub-ArchitectureARM7, ARM9, Cortex-M, PIC32
                                                                                                    Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
                                                                                                    Licence ModelSingle Product
                                                                                                    Features-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    9.50.04 EMUSB DEV PRO(SSL) is an emUSB-device pro (source code license). The emUSB-device is a high performance USB device software specifically designed for embedded systems. The software is written in ANSI C and can run on any platform. A variety of target drivers are already available. Support for new platforms can usually be added at no extra charge.

                                                                                                    • Cross platform works with Linux, Mac, Windows, and other hosts
                                                                                                    • Easy to use API and documentation
                                                                                                    • Compliant with USB v1.1, USB v2.0 and USB v3.0
                                                                                                    • Supports all speeds including Full (12Mb/s), High (480Mb/s) and SuperSpeed (5Gb/s)
                                                                                                    • Small memory footprint
                                                                                                    • Direct support from the USB product developers

                                                                                                    Technical Specifications

                                                                                                    Software Application

                                                                                                    Stacks - USB Device

                                                                                                    Core Sub-Architecture

                                                                                                    ARM7, ARM9, Cortex-M, PIC32

                                                                                                    Licence Model

                                                                                                    Single Product

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM, MIPS

                                                                                                    Supported Families

                                                                                                    ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX

                                                                                                    Features

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product