• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Engineering Software
                                                                                                    3. EDA, ECAD & MCAD Tools
                                                                                                    Print Page

                                                                                                    LSR-1SSRPI

                                                                                                    Eagle and Raspberry Pi 2 Bundle, Make Personal, 1 User, Linux / UNIX / Windows

                                                                                                    CADSOFT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CADSOFT LSR-1SSRPI
                                                                                                    ManufacturerCADSOFT
                                                                                                    Manufacturer Part NoLSR-1SSRPI
                                                                                                    Newark Part No.59Y6442
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    CADSOFT
                                                                                                    ManufacturerCADSOFT
                                                                                                    Manufacturer Part NoLSR-1SSRPI
                                                                                                    Newark Part No.59Y6442
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software ApplicationPCB Design, Schematic Capture, Layout Editor, Auto Router
                                                                                                    Software EditionMake Personal
                                                                                                    No. of User Licenses1
                                                                                                    Supported HostsLinux, UNIX, Windows
                                                                                                    FeaturesLayout/Schematic Editor, Autorouter, Upto 99Sheets, C like User Language, Bundle Include RPI 2 Board
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    Eagle Make Personal is a powerful PCB design software suite that includes modules for schematic capture, board layout, and auto routing. Make Personal is an affortable license option for the non-commercial personal, home or maker user. <{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This bundle includes a license card with a download code for CadSoft EAGLE Make Personal PCB Design Software and a complimentary Raspberry Pi 2, Model B!<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Please note, EAGLE does not run on Raspberry Pi, you will need to use your laptop or desktop running Mac OS, Windows or Linux.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This software is for individual, non-commercial use only.

                                                                                                    • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
                                                                                                    • Layout area is restricted to a maximum of 6 x 4 (160x100mm)"
                                                                                                    • A schematic can consist of a maximum of 99 sheets
                                                                                                    • A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
                                                                                                    • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
                                                                                                    • Full SMD support
                                                                                                    • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
                                                                                                    • Online forward and back annotation between schematic and board
                                                                                                    • Fully integrated into basic program
                                                                                                    • Change between manual and automatic routing at any time

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Hobby & Education

                                                                                                    Technical Specifications

                                                                                                    Software Application

                                                                                                    PCB Design, Schematic Capture, Layout Editor, Auto Router

                                                                                                    No. of User Licenses

                                                                                                    1

                                                                                                    Features

                                                                                                    Layout/Schematic Editor, Autorouter, Upto 99Sheets, C like User Language, Bundle Include RPI 2 Board

                                                                                                    Software Edition

                                                                                                    Make Personal

                                                                                                    Supported Hosts

                                                                                                    Linux, UNIX, Windows

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5D992B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.