2. Engineering Software
                                                                                                    3. Compilers & IDEs
                                                                                                    4. Other Platforms
                                                                                                    Print Page

                                                                                                    PRB-CPUX-000000-P-P1

                                                                                                    UC/PROBE, EMBEDDED MONITORING, FULL VERSION

                                                                                                    MICRIUM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRIUM PRB-CPUX-000000-P-P1
                                                                                                    ManufacturerMICRIUM
                                                                                                    Manufacturer Part NoPRB-CPUX-000000-P-P1
                                                                                                    Newark Part No.48T0654
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Digital Delivery
                                                                                                    Download in 2-3 Business Days
                                                                                                    View cut-off times

                                                                                                    Product Information

                                                                                                    MICRIUM
                                                                                                    ManufacturerMICRIUM
                                                                                                    Manufacturer Part NoPRB-CPUX-000000-P-P1
                                                                                                    Newark Part No.48T0654
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core Architecture-
                                                                                                    Supported Families-
                                                                                                    Software Edition-
                                                                                                    License TypeNode Locked
                                                                                                    No. of User Licenses1
                                                                                                    Supported HostsWindows
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PRB-CPUX-000000-P-P1 is a full version of uC/Probe windows application tool designed to read and write the memory of any embedded target processor during run time. Memory locations are mapped to a set of controls and indicators placed on a dashboard. Absolutely no programming is required, simply drag and drop the graphic components into place, and watch them go. uC/Probe 3.1 works with a wide variety of embedded processors, and support communication via J-Link, TCP/IP, RS-232 or Proxies such as the IAR Systems Embedded Workbench Plugin for uC/Probe or the Eclipse Plugin for uC/Probe. Tool can be used to extend the capabilities of debugging software by running both at the same time. uC/Probe 3.1 allows to have instant control over your global variables in a real time and non intrusive way.

                                                                                                    • Reliable data collection performance
                                                                                                    • Bit control
                                                                                                    • Chip definition files
                                                                                                    • XML-based custom symbol files
                                                                                                    • Terminal window control
                                                                                                    • Includes built in kernel awareness for uC/OS-III, which allows to display a variety of statistics
                                                                                                    • Virtual controls and indicators

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    No. of User Licenses

                                                                                                    1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supported Families

                                                                                                    -

                                                                                                    License Type

                                                                                                    Node Locked

                                                                                                    Supported Hosts

                                                                                                    Windows

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product