• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    N3R-5804

                                                                                                    Metal Enclosure, Hinged Cover, Electrical / Industrial, Steel, 203.2 mm, 203 mm, 152 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    BUD INDUSTRIES N3R-5804
                                                                                                    BUD INDUSTRIES N3R-5804
                                                                                                    BUD INDUSTRIES N3R-5804
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoN3R-5804
                                                                                                    Newark Part No.92T3391
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    18 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$63.350
                                                                                                    5+$61.760
                                                                                                    10+$60.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $63.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoN3R-5804
                                                                                                    Newark Part No.92T3391
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeElectrical / Industrial
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric203.2mm
                                                                                                    External Width - Metric203mm
                                                                                                    External Depth - Metric152mm
                                                                                                    IP Rating-
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 1, 3, 3R
                                                                                                    External Height - Imperial8"
                                                                                                    External Width - Imperial8"
                                                                                                    External Depth - Imperial6"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    N3R-5804 is a metal box. It is made of heavy-duty 16-gauge galvanized steel spot-welded construction.

                                                                                                    • External dimension is 8" x 8" x 6", internal dimension is 6.81" x 6.25" x 5.5" (L x W x D)
                                                                                                    • Drip-shielded top and seam-free sides, back and front
                                                                                                    • Hinged cover with weather-resistant neoprene gasket, zinc-plated & powder-coated pad-lock draw latch
                                                                                                    • Provides protection against rain, sleet, snow and dripping water
                                                                                                    • Easily removable four concentric knockouts on bottom for industry standard conduit sizes
                                                                                                    • Two external wall mounting brackets in back
                                                                                                    • Easy to clean and durable ASA-70 gray powder coating
                                                                                                    • Complies with NEMA and UL-50 Type 3R rating
                                                                                                    • Internal zinc plated steel panel included
                                                                                                    • UL 50 and 50E listed - File E238062

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Electrical / Industrial

                                                                                                    External Height - Metric

                                                                                                    203.2mm

                                                                                                    External Depth - Metric

                                                                                                    152mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    8"

                                                                                                    External Depth - Imperial

                                                                                                    6"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    203mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 3, 3R

                                                                                                    External Width - Imperial

                                                                                                    8"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.