• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    210-12-BK

                                                                                                    Plastic Enclosure, IP65, NEMA 4, Handheld, Polycarbonate, 49.78 mm, 121.9 mm, 189.7 mm, IP65

                                                                                                    BOX ENCLOSURES
                                                                                                    BOX ENCLOSURES 210-12-BK
                                                                                                    BOX ENCLOSURES 210-12-BK
                                                                                                    BOX ENCLOSURES 210-12-BK
                                                                                                    BOX ENCLOSURES 210-12-BK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOX ENCLOSURES
                                                                                                    Manufacturer Part No210-12-BK
                                                                                                    Newark Part No.27K6184
                                                                                                    Product Range200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    BOX ENCLOSURES
                                                                                                    ManufacturerBOX ENCLOSURES
                                                                                                    Manufacturer Part No210-12-BK
                                                                                                    Newark Part No.27K6184
                                                                                                    Product Range200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeHandheld
                                                                                                    Enclosure MaterialPolycarbonate
                                                                                                    External Height - Metric49.78mm
                                                                                                    External Width - Metric121.9mm
                                                                                                    External Depth - Metric189.7mm
                                                                                                    IP RatingIP65
                                                                                                    Body ColorBlack
                                                                                                    NEMA RatingNEMA 4
                                                                                                    External Height - Imperial1.96"
                                                                                                    External Width - Imperial4.88"
                                                                                                    External Depth - Imperial7.47"
                                                                                                    Product Range200 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 210-12-BK is a black Handheld Grip Tech Small T-case made of PC (polycarbonate). It has an access compartment for several battery options. Requires side grips and battery compartments. This rugged handheld case features interchangeable rubber side grips for easy gripping and a tactical feel and Quick-Snap® battery compartments to speed assembly. This Grip Tech 200 series T-case is virtually indestructible.

                                                                                                    • No window
                                                                                                    • UL94V-2 Flammability rating
                                                                                                    • 6 Assembly screws with brass inserts for tight sealing
                                                                                                    • Quick-Snap® interchangeable battery compartments

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Handheld T-case, NEMA 4 sealing kit.

                                                                                                    Notes

                                                                                                    Side grips and battery compartments both sold separately.

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Handheld

                                                                                                    External Height - Metric

                                                                                                    49.78mm

                                                                                                    External Depth - Metric

                                                                                                    189.7mm

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Height - Imperial

                                                                                                    1.96"

                                                                                                    External Depth - Imperial

                                                                                                    7.47"

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Enclosure Material

                                                                                                    Polycarbonate

                                                                                                    External Width - Metric

                                                                                                    121.9mm

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    NEMA Rating

                                                                                                    NEMA 4

                                                                                                    External Width - Imperial

                                                                                                    4.88"

                                                                                                    Product Range

                                                                                                    200 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.