| Quantity | Price |
|---|---|
| 1+ | $106.180 |
| 10+ | $100.870 |
| 25+ | $95.560 |
Product Information
Product Overview
The CI-K1-95-TS is a Small Enclosure made of polycarbonate (PC) and glass fibre reinforced with grey and black finish. The most important function this enclosure is the protection of devices it means that protection from environmental influences such as dust, humidity, impact and chemicals, as well as protection of the operator by total insulation are the central priorities. This small enclosure is the flexible housings for virtually any switching and automation devices on systems and machinery at practically any point of application. The enclosure offer flexibility for installation of all kinds of devices, whether fitted on to top-hat rail, on mounting plates or into the front. They offer reliable protection for rotary.
- Push-through cable membrane
Technical Specifications
Small
95mm
137mm
Black, Grey
3.74"
5.39"
No SVHC (17-Dec-2015)
Plastic
80mm
IP65
-
3.15"
CI-K Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate