• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    5255

                                                                                                    Metal Enclosure, EMI/RFI Box, Diecast Aluminum Alloy, 38.1 mm, 107.95 mm, 26.92 mm

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 5255
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5255
                                                                                                    Newark Part No.70B1400
                                                                                                    Product RangeShielded Box Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $87.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5255
                                                                                                    Newark Part No.70B1400
                                                                                                    Product RangeShielded Box Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeEMI/RFI Box
                                                                                                    Enclosure MaterialDiecast Aluminum Alloy
                                                                                                    External Height - Metric38.1mm
                                                                                                    External Width - Metric107.95mm
                                                                                                    External Depth - Metric26.92mm
                                                                                                    IP Rating-
                                                                                                    Body Color-
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial1.5"
                                                                                                    External Width - Imperial4.25"
                                                                                                    External Depth - Imperial1.06"
                                                                                                    Product RangeShielded Box Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    EMI/RFI Box

                                                                                                    External Height - Metric

                                                                                                    38.1mm

                                                                                                    External Depth - Metric

                                                                                                    26.92mm

                                                                                                    Body Color

                                                                                                    -

                                                                                                    External Height - Imperial

                                                                                                    1.5"

                                                                                                    External Depth - Imperial

                                                                                                    1.06"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Enclosure Material

                                                                                                    Diecast Aluminum Alloy

                                                                                                    External Width - Metric

                                                                                                    107.95mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    4.25"

                                                                                                    Product Range

                                                                                                    Shielded Box Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.