2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Rack Shelves
                                                                                                    Print Page

                                                                                                    SH-2397

                                                                                                    Rack Shelf, Dual Sliding, Steel, 578 mm, 455 mm, Computer Towers / UPS Systems, 22.8 ", 17.9 "

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES SH-2397
                                                                                                    BUD INDUSTRIES SH-2397
                                                                                                    BUD INDUSTRIES SH-2397
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoSH-2397
                                                                                                    Newark Part No.06M4834
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$204.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $204.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoSH-2397
                                                                                                    Newark Part No.06M4834
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height-
                                                                                                    External Width - Metric578mm
                                                                                                    External Depth - Metric455mm
                                                                                                    For Use WithComputer Towers / UPS Systems
                                                                                                    External Width - Imperial22.8"
                                                                                                    External Depth - Imperial17.9"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The SH-2397 is a 19-inch dual sliding Rack Shelf made of steel with smooth black finish. Two independent sliding shelves mounted side-by-side within a 19-inch panel width. It is ideal for installing computer towers or UPS systems in an open or enclosed rack.

                                                                                                    • Each shelf will support 90lbs
                                                                                                    • Lock in the extended position

                                                                                                    Applications

                                                                                                    Industrial, Computers & Computer Peripherals, Power Management

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    455mm

                                                                                                    External Width - Imperial

                                                                                                    22.8"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    578mm

                                                                                                    For Use With

                                                                                                    Computer Towers / UPS Systems

                                                                                                    External Depth - Imperial

                                                                                                    17.9"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product