Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2390
Newark Part No.17M9936
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $147.070 |
Price for:Each
Minimum: 1
Multiple: 1
$147.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2390
Newark Part No.17M9936
Technical Datasheet
Rack U Height2U
External Width - Metric455mm
External Depth - Metric673mm
For Use With14" Cabinet Racks
External Width - Imperial17.9"
External Depth - Imperial26.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SH-2390 is a 19-inch non-ventilated Sliding Rack Shelf made of steel with smooth black finish. This sliding shelf comes in width fits 19-inch wide panel space and cabinet rack depth. It is flanged on all four sides for added support and universal mounting bracket allows flexibility in mounting. This shelf allows sufficient room in rear for cables and power outlet strips and requires two pairs of panel mounting rails per cabinet rack.
- Bright zinc plated slide
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
673mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
14" Cabinet Racks
External Depth - Imperial
26.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate