2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Rack Shelves
                                                                                                    Print Page

                                                                                                    PLRSTN14U

                                                                                                    Rack Shelf, 1U, 483 mm, 254 mm, Rack Mounts, 19 ", 10 "

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PYLE PLRSTN14U
                                                                                                    ManufacturerPYLE
                                                                                                    Manufacturer Part NoPLRSTN14U
                                                                                                    Newark Part No.31AC3828
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerPYLE
                                                                                                    Manufacturer Part NoPLRSTN14U
                                                                                                    Newark Part No.31AC3828
                                                                                                    Rack U Height1U
                                                                                                    External Width - Metric483mm
                                                                                                    External Depth - Metric254mm
                                                                                                    For Use WithRack Mounts
                                                                                                    External Width - Imperial19"
                                                                                                    External Depth - Imperial10"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1U Server Rack Shelf is Used for Electronics, Musical Equipment, Recording Studios and more.

                                                                                                    • Universal Device Placement Rack
                                                                                                    • Works with Both Non-Rack & Half-Rack Equipment
                                                                                                    • Punch-Out Shelf Bottom Allows for Ventilation
                                                                                                    • Promotes Safety & Air Circulation
                                                                                                    • Rugged & Heavy-Duty Metal Construction
                                                                                                    • Perfect for On-Stage or In-Studio Use
                                                                                                    • Compatible with All 19" Server Racks
                                                                                                    • Construction Material: Steel
                                                                                                    • Compatible Rack Shelf Size: 1U
                                                                                                    • Maximum Weight Load Capacity: 110 lbs.
                                                                                                    • Shelf Tray Size (L x W): 17.6" x 10.0"
                                                                                                    • Total Size: (L x W x H): 19.0" x 10.0" x 1.7" (Including Mounting Brackets)

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    1U

                                                                                                    External Depth - Metric

                                                                                                    254mm

                                                                                                    External Width - Imperial

                                                                                                    19"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    483mm

                                                                                                    For Use With

                                                                                                    Rack Mounts

                                                                                                    External Depth - Imperial

                                                                                                    10"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product