Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 5+ | $4.940 |
| 10+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPP2Copy
Newark Part No.84AJ0956
Technical Datasheet
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric106.66mm
External Width - Metric483mm
External Height - Imperial4.2"
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
RPP2 is a 19" rack blanking panel (2U).
- Steel plate with a black powder coating
- Pressed angled edging for added strength
- Dimension is 485 × 10 × 90cm
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Color
Black
External Height - Metric
106.66mm
External Height - Imperial
4.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate