Print Page
PLRSTN14U
Rack Shelf, 1U, 483 mm, 254 mm, Rack Mounts, 19 ", 10 "
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 1U Server Rack Shelf is Used for Electronics, Musical Equipment, Recording Studios and more.
- Universal Device Placement Rack
- Works with Both Non-Rack & Half-Rack Equipment
- Punch-Out Shelf Bottom Allows for Ventilation
- Promotes Safety & Air Circulation
- Rugged & Heavy-Duty Metal Construction
- Perfect for On-Stage or In-Studio Use
- Compatible with All 19" Server Racks
- Construction Material: Steel
- Compatible Rack Shelf Size: 1U
- Maximum Weight Load Capacity: 110 lbs.
- Shelf Tray Size (L x W): 17.6" x 10.0"
- Total Size: (L x W x H): 19.0" x 10.0" x 1.7" (Including Mounting Brackets)
Technical Specifications
Rack U Height
1U
External Depth - Metric
254mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Rack Mounts
External Depth - Imperial
10"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate