Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPOS-9-S
Newark Part No.95F6383
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPOS-9-S
Newark Part No.95F6383
Technical Datasheet
No. of Outlets9Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric1.5mm
External Width - Metric50.8mm
Cable Length - Metric1.83m
Length - Imperial60.1"
External Width - Imperial2"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial
Technical Specifications
No. of Outlets
9Outlets
Current Rating
15A
External Width - Metric
50.8mm
Length - Imperial
60.1"
Cable Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125V
Length - Metric
1.5mm
Cable Length - Metric
1.83m
External Width - Imperial
2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate