Print Page
Image is for illustrative purposes only. Please refer to product description.

110 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.380 |
| 10+ | $7.980 |
| 25+ | $7.270 |
| 50+ | $6.950 |
| 100+ | $6.460 |
| 250+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP50 is a gray 0.5-inch conduit Hole Plug made of steel. The HP series plug is designed to seal unused pushbutton holes, conduit openings and knockout holes against dust, oil and water. It is secured with an 8-32 x 0.55-inch threaded stud and plated wing nut.
- Oil-resistant gasket
- 0.5mm Conduit
Applications
Power Management
Technical Specifications
Plug Hole Dia - Imperial
1.38"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
35.052mm
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate