• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Grill / Vents
                                                                                                    Print Page

                                                                                                    D0536K

                                                                                                    Vent, Stainless Steel, Black, Rack Panels, 142.9 mm, 92.1 mm, 1.3 mm

                                                                                                    PENN ELCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PENN ELCOM D0536K
                                                                                                    ManufacturerPENN ELCOM
                                                                                                    Manufacturer Part NoD0536K
                                                                                                    Newark Part No.31T9492
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.290
                                                                                                    4+$5.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PENN ELCOM
                                                                                                    ManufacturerPENN ELCOM
                                                                                                    Manufacturer Part NoD0536K
                                                                                                    Newark Part No.31T9492
                                                                                                    Enclosure MaterialStainless Steel
                                                                                                    Body ColorBlack
                                                                                                    For Use WithRack Panels
                                                                                                    External Height - Metric142.9mm
                                                                                                    External Width - Metric92.1mm
                                                                                                    External Depth - Metric1.3mm
                                                                                                    External Height - Imperial5.6"
                                                                                                    External Width - Imperial3.63"
                                                                                                    External Depth - Imperial0.05"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    • Material: 1.2mm steel
                                                                                                    • Color: Black powder coat
                                                                                                    • Connector cutouts: Louvered
                                                                                                    • Overall dimensions: 5" x 7"
                                                                                                    • Required cutout: 3 5/8" x 5 5/8"

                                                                                                    Technical Specifications

                                                                                                    Enclosure Material

                                                                                                    Stainless Steel

                                                                                                    For Use With

                                                                                                    Rack Panels

                                                                                                    External Width - Metric

                                                                                                    92.1mm

                                                                                                    External Height - Imperial

                                                                                                    5.6"

                                                                                                    External Depth - Imperial

                                                                                                    0.05"

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Height - Metric

                                                                                                    142.9mm

                                                                                                    External Depth - Metric

                                                                                                    1.3mm

                                                                                                    External Width - Imperial

                                                                                                    3.63"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.