• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Enclosure Data Interface Ports
                                                                                                    Print Page

                                                                                                    P-P11#2-B3RX

                                                                                                    Data Interface Port, 2 Port, USB A Plug to USB A Receptacle, Aluminum, NEMA 12, USB

                                                                                                    GRACE TECHNOLOGIES
                                                                                                    GRACE TECHNOLOGIES P-P11#2-B3RX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGRACE TECHNOLOGIES
                                                                                                    Manufacturer Part NoP-P11#2-B3RX
                                                                                                    Newark Part No.44P6704
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$561.550
                                                                                                    5+$542.370
                                                                                                    10+$515.930
                                                                                                    25+$489.430
                                                                                                    50+$420.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $561.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRACE TECHNOLOGIES
                                                                                                    ManufacturerGRACE TECHNOLOGIES
                                                                                                    Manufacturer Part NoP-P11#2-B3RX
                                                                                                    Newark Part No.44P6704
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ports2 Port
                                                                                                    Interface ConfigurationUSB A Plug to USB A Receptacle
                                                                                                    Housing MaterialAluminum
                                                                                                    NEMA RatingNEMA 12
                                                                                                    ProtocolUSB
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The P-P11#2-B3RX is a 2-port USB Data Interface Port with aluminium housing. It has USB A plug to USB A receptacle interface configuration. It is suitable for mounting on the flat surface of enclosures having the same type environmental ratings.

                                                                                                    Applications

                                                                                                    Industrial, Computers & Computer Peripherals, Communications & Networking

                                                                                                    Notes

                                                                                                    GracePorts® is intended to be mounted in or on an enclosure product. Installation should be performed by a qualified technician and adhere to applicable regulatory codes.

                                                                                                    Technical Specifications

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Housing Material

                                                                                                    Aluminum

                                                                                                    Protocol

                                                                                                    USB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Interface Configuration

                                                                                                    USB A Plug to USB A Receptacle

                                                                                                    NEMA Rating

                                                                                                    NEMA 12

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.