Print Page
GSKTKITE025
Gasket Kit, EDPM Rubber, 6.096m L x 0.63" Width x 0.28" T, Black, Wall Mount or Large Enclosures
Image is for illustrative purposes only. Please refer to product description.

218 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.580 |
| 5+ | $147.580 |
| 10+ | $136.020 |
| 20+ | $129.800 |
Price for:Each
Minimum: 1
Multiple: 1
$155.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGSKTKITE025
Newark Part No.31Y6696
Technical Datasheet
Gasket / Seal TypeGasket Kit
Accessory TypeGasket Kit
For Use WithHoffman Wall Mount or Large Enclosures
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length6.096m
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
GSKTKITE025 is a gasket replacement kit for enclosures. It is ideal to replace damaged or worn foam-in-place or strip enclosure gaskets. This gasket kit allows replacement of current gasket as well as provides a solution to upgrade enclosure gasket for harsh applications. The kit offered with different sized gaskets is suitable to be used on either wall-mount or free-stand/floor-mount enclosures. Industry standards include UL 508A Component Recognized; Type 4, 4x, 12; File No. E61997, cUL Component Recognized per CSA C22.2 No 94; File No. E61997.
- Positioned inside enclosure door, providing a sealing barrier between the enclosure housing and door
- EPDM gasket kit is ideal to replace damaged or worn enclosure gasket
- Strip gasket is field-installable with included sealant and instructions
- 0.28inch thickness
- 0.63inch width
- EPDM material, smooth matte finish, black color
Contents
6m roll of strip gasket.
Technical Specifications
Gasket / Seal Type
Gasket Kit
For Use With
Hoffman Wall Mount or Large Enclosures
Gasket / Seal Length
6.096m
SVHC
No SVHC (15-Jan-2019)
Accessory Type
Gasket Kit
Gasket / Seal Material
EDPM Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate