Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTWR60
Newark Part No.27X0610
Technical Datasheet
Operating Voltage250V
Contact Current Max10A
Operation TypeNC / NO
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The TWR60 is a Thermostat Controller (model 21803) made of plastic housing (UL94V-0) with RAL7035 light gray.
- Saves energy, reduces filter replacement frequency and extends filter fan life
- Terminal block connection
Applications
Industrial
Contents
Thermostat controller, 38mm DIN rail mounting bracket (according to EN 60715) and Screws.
Technical Specifications
Operating Voltage
250V
Operation Type
NC / NO
Operating Temperature Max
60°C
SVHC
To Be Advised
Contact Current Max
10A
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate