Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,848.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,848.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDC-8010
Newark Part No.77C5220
Cabinet Type19 Inch / 23 Inch Equipment
Product Range-
Rack U Height45U
External Height - Imperial84.1"
External Width - Imperial27"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric2.14m
External Width - Metric686mm
External Depth - Metric781mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC-8010 is a 84inch x 27inch cabinet rack.
- External dimension is 84.06" x 27" x 30.75", internal dimension is 78.75" x 23" x 29.25" (L x W x D)
- Standard 84" high cabinet rack with 27" width and 30.75inch overall depth
- 78.75" panel height with choice of either 19" or 23" panel width
- Sturdy all-welded steel frame
- Four 4"diameter cable access ports in the top and one 9.56" square cable access hole in the bottom
- Lockable ventilated front and rear doors
- 2 pairs of L-shaped panel mounting rails that accept M6 metric/#12-24 threaded cage nuts and screws
- Includes one #POS-194-S surge suppressed power outlet strip
- 1200 pound equipment load capacity
Technical Specifications
Cabinet Type
19 Inch / 23 Inch Equipment
Rack U Height
45U
External Width - Imperial
27"
Enclosure Material
Steel
External Width - Metric
686mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
84.1"
External Depth - Imperial
30.75"
External Height - Metric
2.14m
External Depth - Metric
781mm
Panel Space Height - Metric
2000.25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate