2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. Open Frame Server Racks
                                                                                                    Print Page

                                                                                                    PLRSTND10

                                                                                                    Floorstanding Open Rack 12U

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PYLE PLRSTND10
                                                                                                    ManufacturerPYLE
                                                                                                    Manufacturer Part NoPLRSTND10
                                                                                                    Newark Part No.31AC3827
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerPYLE
                                                                                                    Manufacturer Part NoPLRSTND10
                                                                                                    Newark Part No.31AC3827
                                                                                                    Enclosure MaterialSteel
                                                                                                    Body ColorBlack
                                                                                                    External Height - Metric551mm
                                                                                                    External Width - Metric490mm
                                                                                                    External Depth - Metric355.6mm
                                                                                                    External Height - Imperial21.7"
                                                                                                    External Width - Imperial19.3"
                                                                                                    External Depth - Imperial14"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 12U Floor-Standing Server Rack, Patch Panel Shelf is Used for Electronics, Musical Equipment, Recording Studios and More.

                                                                                                    • Universal Device Placement Rack
                                                                                                    • 19" Server Rack Compatibility
                                                                                                    • Mountable to Virtually Any Wall or Flat Surface
                                                                                                    • Promotes Safety & Air Circulation
                                                                                                    • Rugged & Heavy-Duty Metal Construction
                                                                                                    • Perfect for the Home, Office or Studio
                                                                                                    • Construction Material: Steel
                                                                                                    • Maximum Weight Load Capacity: 110 lbs.
                                                                                                    • Assembled Dimensions (L x W x H): 19.3’’ x 14.0’’ x 21.7’’
                                                                                                    • Weight: 4.35 lbs.

                                                                                                    Technical Specifications

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Height - Metric

                                                                                                    551mm

                                                                                                    External Depth - Metric

                                                                                                    355.6mm

                                                                                                    External Width - Imperial

                                                                                                    19.3"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Width - Metric

                                                                                                    490mm

                                                                                                    External Height - Imperial

                                                                                                    21.7"

                                                                                                    External Depth - Imperial

                                                                                                    14"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product