NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Cabinet Racks
                                                                                                  4. Open Frame Server Racks
                                                                                                  Print Page

                                                                                                  RR-1369-BT

                                                                                                  Rack, Open Frame Relay, Steel, Black, 2043 mm, 534 mm, 660 mm

                                                                                                  BUD INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BUD INDUSTRIES RR-1369-BT
                                                                                                  BUD INDUSTRIES RR-1369-BT
                                                                                                  BUD INDUSTRIES RR-1369-BT
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoRR-1369-BT
                                                                                                  Newark Part No.70B9273
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$546.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $546.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BUD INDUSTRIES
                                                                                                  ManufacturerBUD INDUSTRIES
                                                                                                  Manufacturer Part NoRR-1369-BT
                                                                                                  Newark Part No.70B9273
                                                                                                  Enclosure MaterialSteel
                                                                                                  Body ColorBlack
                                                                                                  External Height - Metric2.04m
                                                                                                  External Width - Metric534mm
                                                                                                  External Depth - Metric660mm
                                                                                                  External Height - Imperial80.5"
                                                                                                  External Width - Imperial21"
                                                                                                  External Depth - Imperial26"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  RR-1369-BT is a black 19inch open rack with 3inch deep posts.

                                                                                                  • External dimension is 80.37" x 20.87" x 26", internal dimension is 77.13" x 17.94" x 8" (L x W x D)
                                                                                                  • Extra-sturdy racks made of 14 & 12 gauge steel
                                                                                                  • Eightinch deep welded "U" member and triangular bracket hold uprights to base (12 ga)
                                                                                                  • Panel mounting rails tapped #10-32 on EIA & chassis base, 20.87 x 26.00" drilled for RC-7758 casters
                                                                                                  • Racks may be bolted together in Add-A-Rack fashion
                                                                                                  • Finish: black texture
                                                                                                  • Racks are shipped knocked down in two (2) cartons, with all necessary hardware included

                                                                                                  Technical Specifications

                                                                                                  Enclosure Material

                                                                                                  Steel

                                                                                                  External Height - Metric

                                                                                                  2.04m

                                                                                                  External Depth - Metric

                                                                                                  660mm

                                                                                                  External Width - Imperial

                                                                                                  21"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Width - Metric

                                                                                                  534mm

                                                                                                  External Height - Imperial

                                                                                                  80.5"

                                                                                                  External Depth - Imperial

                                                                                                  26"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.