Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTCAD001
Newark Part No.66W7404
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTCAD001
Newark Part No.66W7404
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC24, dsPIC33
Silicon Core NumberMCP2551, MCP2200, TC1047A
Silicon Family Name-
For Use WithMicrochip Microstick & Microstick II Dev Boards
Kit ContentsDev Board Microstick Plus
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Microstick Plus by ChipCAD is an expansion board for the popular Microstick (DM330013) and Microstick II (DM330013-2) development boards. It provides 11 different peripherals and is suitable for beginners as well as advanced users.
- 4 user LEDs (two red and two blue)
- standard pushbutton and capacitive touch button
- MCP2551 CAN transceiver
- MCP2200 USB-UART converter
- MCP1525 2.5V reference voltage
- TC1047A analogue temp sensor
- TC1047A analog temp sensor
- 32.768 kHz clock crystal
- Piezo buzzer (up to 4kHz)
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24, dsPIC33
Silicon Family Name
-
Kit Contents
Dev Board Microstick Plus
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC, dsPIC
Silicon Core Number
MCP2551, MCP2200, TC1047A
For Use With
Microchip Microstick & Microstick II Dev Boards
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability