2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    EVB51JM128

                                                                                                    Evaluation Board, USB OTG, ColdFire V1, USB On-The-Go Support, USB FS/LS Support

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP EVB51JM128
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoEVB51JM128
                                                                                                    Newark Part No.89M1404
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoEVB51JM128
                                                                                                    Newark Part No.89M1404
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameFlexis - MCF51JM
                                                                                                    Core ArchitectureColdFire
                                                                                                    Core Sub-ArchitectureColdFire v1
                                                                                                    Silicon Core NumberMCF51J
                                                                                                    Kit ContentsEvaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The EVB51JM128 is a low cost development system for the NXP MCF51JM128 ColdFire MCU, which is a part of the NXP Flexis MCU Continuum. CodeWarrior development tools provide support for quick and easy application development and debug.

                                                                                                    • MCF51JM128 MCU with 128KB flash, 16KB RAM, USB Phy with OTG support
                                                                                                    • BDM/JTAG port
                                                                                                    • USB OTG support with mini AB connector
                                                                                                    • USB FS/LS support with Type-B connector
                                                                                                    • ON/OFF power switch with LED voltage indicators
                                                                                                    • Three axis MMA7260 accelerometer
                                                                                                    • Externally modulated buzzer
                                                                                                    • Eight user LEDs
                                                                                                    • Four user push switches

                                                                                                    Applications

                                                                                                    Automotive, Communications & Networking

                                                                                                    Contents

                                                                                                    EVB51JM128 evaluation board, MCF51JM128 MCU, 80pins, soldered on the baseboard, Out of box DVD with software and documents, EVB51JM128 QSG and labs, DB9 serial cable, USB cable, Support CD.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    Flexis - MCF51JM

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v1

                                                                                                    Kit Contents

                                                                                                    Evaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ColdFire

                                                                                                    Silicon Core Number

                                                                                                    MCF51J

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product