Print Page
TTN-GW-915
Network Gateway, LoRaWAN, IoT Development, US Only (915MHz)
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $269.730 |
Price for:Each
Minimum: 1
Multiple: 1
$269.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHE THINGS NETWORK
Manufacturer Part NoTTN-GW-915
Newark Part No.05AC1807
Technical Datasheet
Accessory TypeWireless Gateway
For Use WithThe Things Network Uno, The Things Network Node
Product Range-
SVHCTo Be Advised
Product Overview
The LoRaWAN base station enables devices such as sensors and embedded computers to connect to the internet. With an easy to connect process, you are creating the most substantial aspect of your IoT data network. Activate the gateway in just 5 minutes and create your own local network. Wiith the capacity to serve thousands of nodes, the gateway is the main building block of your connected network. This version operates at 915MHz for use in the US.
- Fastest way to get started with LoRaWAN (Long Range WAN)
- Set up your own LoRaWAN network in as little as 5 minutes
- Connects easily to your WiFi or Ethernet connection
- Wireless range of up to 10 km (6 miles)
- Engage with a global community of IoT developers
- Easy cloud integration with popular IoT platforms
- Based on open source hardware and software standards
- Devices can freely communicate over all gateways connected to The Things Network
- XBEE slot for future connectivity protocols or homebrew add-ons.
- Security through the https connection and embedded in the LoRaWAN protocol
- Can serve thousands of nodes (depending on traffic)
- Operates at 915MHz for use in the US (FCC Approved)
Applications
Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation
Technical Specifications
Accessory Type
Wireless Gateway
Product Range
-
For Use With
The Things Network Uno, The Things Network Node
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate