Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSON MICROELECTRONICS
Manufacturer Part NoCIRRUS LOGIC AUDIO CARD
Newark Part No.84X8125
Your Part Number
No Longer Available
Product Information
ManufacturerWOLFSON MICROELECTRONICS
Manufacturer Part NoCIRRUS LOGIC AUDIO CARD
Newark Part No.84X8125
Technical Datasheet
Silicon ManufacturerWolfson Microelectronics
Core ArchitectureARM
Core Sub-ArchitectureARM1176JZF-S
Silicon Core NumberWM5102, WM8804, WM7220
Silicon Family Name-
For Use WithRaspberry Pi 1 Model A+, Raspberry Pi 1 Model B+, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B
Kit ContentsAudio Card
Product Range-
SVHCTo Be Advised
Product Overview
The Cirrus Logic Audio Card brings all the features found on the previous version of this card form Wolfson Microelectronics to the Raspberry Pi B+. It offers a similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback.
- For use with Raspberry Pi A+ and B+
- HAT Compatible
- Capable of rendering HD Audio, at 24-bit, 192kHz
- 3.5mm 4-pole jack for a headset/boom mic combination for gaming or VoIP applications
- Two DMIC microphones onboard for stereo recording
- 3.5 mm jack Stereo Line Output for connection to devices such as external stereo amplifiers
- 3.5mm jack for Stereo Line Input for high quality audio recording or capture
- S/PDIF input and output
- On-board class D power amplifier for external speakers
- High SNR (Signal to Noise Ratio) for high quality playback and record
Technical Specifications
Silicon Manufacturer
Wolfson Microelectronics
Core Sub-Architecture
ARM1176JZF-S
Silicon Family Name
-
Kit Contents
Audio Card
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
WM5102, WM8804, WM7220
For Use With
Raspberry Pi 1 Model A+, Raspberry Pi 1 Model B+, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate