Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $492.760 |
Price for:Each
Minimum: 1
Multiple: 1
$492.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoHW-IMX547C-SK-G
Newark Part No.26AM6448
Accessory TypeIMX547 Color Camera Kit
For Use WithAMD Kria KR260 Robotics Starter Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HW-IMX547C-SK-G is a fully integrated Sony IMX547 color camera kit. The Sony IMX547 Camera Kit is available in color or monochrome for the Kria KR260 Robotics Starter Kit for use in custom applications. The AMD 2022.1 10GigE Vision Camera example application only supports the monochrome sensor model. Based on the Sony Pregius S IMX547 5MP sensor, the kit interfaces to the KR260, leveraging FRAMOS SLVS-EC Rx IP and enabling users to develop their own high-performance, high-speed, and high-resolution machine vision applications.
- Fully integrated camera kit that plugs directly into KR260 Robotics Starter Kit
- Features Sony IMX547 1/1.8" 5 megapixel global shutter CMOS image sensor
- Color or monochrome sensor, 2472×2128 resolution, up to 120fps via SLVS‑EC interface
- Includes lens and lens mount
Contents
Camera module with lens, Camera module cable.
Technical Specifications
Accessory Type
IMX547 Color Camera Kit
Product Range
-
For Use With
AMD Kria KR260 Robotics Starter Kit
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate