2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    410-068

                                                                                                    Daughter Board, PmodRS232 Converter Module, Logic Voltage to RS232 Voltage Input/Output

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 410-068
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-068
                                                                                                    Newark Part No.47AM1255
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-068
                                                                                                    Newark Part No.47AM1255
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePmod RS232: Serial Converter and Interface Standard
                                                                                                    For Use WithDigilent FPGA Development Boards
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    410-068 is a Pmod RS232 converts between digital logic voltage levels to RS232 voltage levels using the Analog Devices MAX3232 transceiver. The RS232 module is configured as a data communications equipment (DCE) device. It connects to data terminal equipment (DTE) devices, such as the serial port on a PC, using a straight-through cable.

                                                                                                    • Analog Devices MAX3232 RS232 transceiver
                                                                                                    • Standard RS232 DB9 connector
                                                                                                    • Optional RTS and CTS handshaking functions
                                                                                                    • Small PCB size for flexible designs 1.0“ × 1.3” (2.5 cm × 3.3 cm)
                                                                                                    • 6-pin Pmod connector with UART interface
                                                                                                    • Follows Digilent Pmod Interface Specification Type 3
                                                                                                    • Example code available in resource center

                                                                                                    Contents

                                                                                                    Pmod RS232, Custom antistatic Pmod packaging.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Pmod RS232: Serial Converter and Interface Standard

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Digilent FPGA Development Boards

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product