Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.ACANTO10-0.5K
Newark Part No.80AH9607
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.ACANTO10-0.5K
Newark Part No.80AH9607
Technical Datasheet
Accessory TypeDIN Rail, 500 Ohms, 4-20mA to 0-10Vdc
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
- 500 ohm, 4-20mA to 0-10Vdc DIN rail
- 50% less insertion force
- Resistor tolerance is +/- 1%
- Compact design and front connection facilitate wiring in the smallest of space
- Tool-free wiring of conductors with ferrules or solid conductors
- Stranded conductors with ferrules can be inserted directly with PIT 2.5 and PIT 4
- Actuation lever opens the terminal point, so there is no direct contact with live parts
- Double bridge shaft enables individual potential distribution and supply
Technical Specifications
Accessory Type
DIN Rail, 500 Ohms, 4-20mA to 0-10Vdc
Product Range
-
For Use With
Arduino Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate