• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    PPC-MB-8260B

                                                                                                    Mother Board, Mini-ITX, Intel H110, 6th & 7th Gen Core I Processor, PPC-6000C

                                                                                                    ADVANTECH
                                                                                                    ADVANTECH PPC-MB-8260B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoPPC-MB-8260B
                                                                                                    Newark Part No.70AK5499
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$385.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $385.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoPPC-MB-8260B
                                                                                                    Newark Part No.70AK5499
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntel
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecturei7, i5, i3, Celeron
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Contents6th &7th Gen. Core i Mini-ITX Motherboard
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PPC-MB-8260B is a PPC-MB-8260 Intel® 6th and 7th Gen.Core™ i Mini-ITX motherboard. It is specifically designed to pair up with PPC-600 panel chassis. Supporting Intel® desktop 6/7th generation Core™ i7/i5/i3/pentium/celeron processor matched with Intel® H110 PCH Chipset. The PPC-MB-8260 also features rich I/O support including dual display.

                                                                                                    • One 260-pin SO-DIMM up to 16GB DDR4 2133MHz SDRAM
                                                                                                    • Supports dual display of DP/VGA/LVDS,ƒ supports 1 F/S miniPCIe or mSATA, 4 USB 3.0 and 2 USB 2.0
                                                                                                    • Supports 1 PCIE x4(Gen3),ƒ supports 2 SATA 6Gb/s ports
                                                                                                    • ƒSupports 4 RS-232, 1 RS-232/422/485, supports 1 GPIO (8 channels)
                                                                                                    • Line-out, Mic-in audio, 1 x DP display
                                                                                                    • 8/9th Cen. Intel® Core™ i/Celeron® dual-core CPU
                                                                                                    • Realtek® 8119i GbE Ethernet, 2 x 10/100/1000Mbps LAN
                                                                                                    • 1 x DDR4 SO-DIMM slot memory, 255 timer intervals, configurable using software watchdog timer
                                                                                                    • Dimension (W x H) is 6.69 x 6.69inch
                                                                                                    • Microsoft® Windows 7, Microsoft® Windows 8.1, Microsoft® Windows 10 OS support

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intel

                                                                                                    Core Architecture

                                                                                                    i7, i5, i3, Celeron

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    6th &7th Gen. Core i Mini-ITX Motherboard

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.