2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    CMD-563

                                                                                                    Development Board for the Motorola MPC5xx Series Microcontrollers

                                                                                                    AXIOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AXIOM CMD-563
                                                                                                    ManufacturerAXIOM
                                                                                                    Manufacturer Part NoCMD-563
                                                                                                    Newark Part No.74C1257
                                                                                                    Your Part Number
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    AXIOM
                                                                                                    ManufacturerAXIOM
                                                                                                    Manufacturer Part NoCMD-563
                                                                                                    Newark Part No.74C1257
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Family NameMPC5xx
                                                                                                    Core ArchitecturePower
                                                                                                    Core Sub-ArchitecturePowerPC
                                                                                                    Silicon Core NumberMPC563
                                                                                                    Kit ContentsBoard
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CMD-563 is a powerful development system for the MPC563 processor. It provides the motherboard and the PM-563 personality module for MPC563 development environment. The system is Plug and Play with the supplied Monitor in the on board EPROM. Board features 2MByte (512K x 32) synchronous SRAM, 4MByte (1M x 32) burst flash EEPROM, communication interfaces, port replacement logic unit, keypad and LCD module support. Software development tool suites that support background debug emulation (BDM) or Nexus are recommended to develop applications for the MPC563 microcontroller.

                                                                                                    • 4MHz reference crystal oscillator w/large landing pads for easy value change in personality module
                                                                                                    • BDM and Nexus 50 pin development port connectors
                                                                                                    • POR and hard reset buttons, voltage indicators, reset indicator
                                                                                                    • Reset configuration switch for clocking options, enabling external configuration of programming
                                                                                                    • Stack connectors mapped for signal functionality
                                                                                                    • PRU, MODE switch, MAP switch, COM switch provided
                                                                                                    • CAN, LCD, KEYPAD and KEY, BUS, CONTROL, QSM, MIOS, TPU, QADC, INT Ports
                                                                                                    • Power port: primary and standby power supply access port
                                                                                                    • Mictor logic probe connectors for Bus and Control signals
                                                                                                    • Large prototyping area (5inch x 1.75inch) with +5V and ground connection grids

                                                                                                    Applications

                                                                                                    Communications & Networking, Automotive

                                                                                                    Contents

                                                                                                    Board, Serial cable, Wall plug power source, Printed hardware manual, CD with programming utilities, support and sample software, and technical manuals.

                                                                                                    Warnings

                                                                                                    Anti static precautions must be adhered to when using this product.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Architecture

                                                                                                    Power

                                                                                                    Silicon Core Number

                                                                                                    MPC563

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    MPC5xx

                                                                                                    Core Sub-Architecture

                                                                                                    PowerPC

                                                                                                    Kit Contents

                                                                                                    Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product