ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    MPC8308-NSG

                                                                                                    Reference Design, Networked Smart Gate, Home Security and Surveillance, VoIP & HD video Streaming

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    NXP MPC8308-NSG
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8308-NSG
                                                                                                    Newark Part No.61T9429
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC8308-NSG
                                                                                                    Newark Part No.61T9429
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NamePowerQUICC II PRO
                                                                                                    Core ArchitecturePower Architecture
                                                                                                    Core Sub-ArchitecturePowerQUICC
                                                                                                    Silicon Core NumberMPC8308
                                                                                                    Kit ContentsReference Design for MPC8308 Networked Smart Gateway
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MPC8308-NSG is a networked smart gateway reference design based on the MPC8308 PowerQUICC II Pro processor. The MPC8308 processor is optimized for low cost and low power providing a highly integrated PowerQUICC II Pro processor that addresses requirements of networking applications. The MPC8308-NSG enables anytime, anywhere access and control over an M2M link from any smart hand held device via its graphical user interface (GUI). This reference design supports home area network (HAN), wireless local area network (WLAN) and wide area network (WAN) connectivity, with an integrated MPC13226 ZigBee radio for HAN connectivity to smart meters as well as smart plugs and appliances, an integrated 802.11n 2x2 Wi-Fi module that delivers over 300Mbps of WLAN performance, and support for broadband WAN connectivity via either cable, DSL or LTE/3G.

                                                                                                    • Support for home security and surveillance, VoIP and HD video streaming
                                                                                                    • Flexibility and scalability to run a variety of applications simultaneously
                                                                                                    • Anytime, anywhere access and control via an M2M link
                                                                                                    • Complete suite of OpenWrt software (no license fee)
                                                                                                    • Mass production ready and features a low cost clamshell enclosure with internal antennas
                                                                                                    • GUI that enables M2M web based access and management of customer premise devices and applications
                                                                                                    • Integrated 802.11n 2x2 Wi-Fi module that delivers over 300Mbps of WLAN performance
                                                                                                    • Graphical user interface that enables M2M web-based access

                                                                                                    Applications

                                                                                                    Security, System Monitoring, Wireless, Communications & Networking, Automation & Process Control, Building Automation, Industrial, Consumer Electronics, Test & Measurement, Metering

                                                                                                    Contents

                                                                                                    NSG unit, Power supply, Cables, OpenWRT software, Documentation.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    PowerQUICC II PRO

                                                                                                    Core Sub-Architecture

                                                                                                    PowerQUICC

                                                                                                    Kit Contents

                                                                                                    Reference Design for MPC8308 Networked Smart Gateway

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    Power Architecture

                                                                                                    Silicon Core Number

                                                                                                    MPC8308

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product