2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    R0K505220S900BE

                                                                                                    Starter Kit, R5F52206BDFP, 32bit, 32MHz, RX220

                                                                                                    Date/Lot Code

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R0K505220S900BE
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR0K505220S900BE
                                                                                                    Newark Part No.49AM0060
                                                                                                    Product RangeRX Family, RX200 Series, RX220 Group Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$193.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $193.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR0K505220S900BE
                                                                                                    Newark Part No.49AM0060
                                                                                                    Product RangeRX Family, RX200 Series, RX220 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameRX
                                                                                                    Core ArchitectureRX
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberR5F52206BDFP
                                                                                                    Kit ContentsCPU Board R5F52206BDFP, Detachable LCD Display Module, Connection Cable, Quick Start Guide, CD-ROM
                                                                                                    Product RangeRX Family, RX200 Series, RX220 Group Microcontrollers
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    R0K505220S900BE is a Renesas Starter Kit for RX220 with High‑performance Embedded Workshop (HEW) and without emulator (E1). The Renesas Starter Kit for RX220 is intended as a user-friendly introductory and evaluation tool for the RX220 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

                                                                                                    • Features on-board LCD header, serial port
                                                                                                    • On-board application interfaces, reset switch and user switch, DC power jack
                                                                                                    • On-board power LED and user LED

                                                                                                    Contents

                                                                                                    CPU board R5F52206BDFP, Detachable LCD display module, Connection cable, Quick start guide, CD-ROM.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    RX

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    CPU Board R5F52206BDFP, Detachable LCD Display Module, Connection Cable, Quick Start Guide, CD-ROM

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    RX

                                                                                                    Silicon Core Number

                                                                                                    R5F52206BDFP

                                                                                                    Product Range

                                                                                                    RX Family, RX200 Series, RX220 Group Microcontrollers

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product