ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    EVBQE128

                                                                                                    Evaluation Board, QE128 Flexis, BDM Connection, ColdFire V1, HCS08, Light & Temperature Sensor

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP EVBQE128
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoEVBQE128
                                                                                                    Newark Part No.46M3541
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoEVBQE128
                                                                                                    Newark Part No.46M3541
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits8 / 32bit
                                                                                                    Silicon Family NameFlexis - MCF51QE, Flexis - S08QE
                                                                                                    Core ArchitectureColdFire, HCS08
                                                                                                    Core Sub-ArchitectureColdFire v1, HCS08
                                                                                                    Silicon Core NumberMCF51Q
                                                                                                    Kit ContentsEVBQE128 evaluation board, MC9S08QE128 and MCF51QE128 80-LQFP MCUs, pick-up vacuum pump, software, literature, power supply and USB cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The EVBQE128 evaluation board has been designed for the evaluation, demonstration and debugging of the NXP Flexis QE128 microcontrollers (MC9S08QE128 and MCF51QE128). The evaluation board can be used as a standalone application or can be controlled by a host PC via its built-in micro DART interface.

                                                                                                    • An 80pin LQFP socket accepting either the MC9S08QE128 or the MCF51QE128 microcontroller
                                                                                                    • A crystal oscillator, a provision for a clock module
                                                                                                    • Jumpers to select the clock source
                                                                                                    • A BDM connector for in-circuit debugging/programming with an external instrument
                                                                                                    • A female header connectors with all of the MCU signals
                                                                                                    • A 12V DC barrel input connector (2.1mm)
                                                                                                    • A jumper to select the power supply source (USB bus or barrel connector)
                                                                                                    • A power on/off switch
                                                                                                    • A circuitry for driving and external LCD
                                                                                                    • A series of jumpers to connect/disconnect the above controls to/from the microcontroller

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Security, Imaging, Video & Vision, Medical, Communications & Networking, Test & Measurement

                                                                                                    Contents

                                                                                                    The EVBQE128 evaluation board, 80pin LQFP MC9S08QE128 and MCF51QE128 microcontrollers, A USB cable, A pick up vacuum pump, A universal, 12V DC power supply, System software DVD ROM, including CodeWarrior development Studio, A Quick Start Guide sheet.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    Flexis - MCF51QE, Flexis - S08QE

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v1, HCS08

                                                                                                    Kit Contents

                                                                                                    EVBQE128 evaluation board, MC9S08QE128 and MCF51QE128 80-LQFP MCUs, pick-up vacuum pump, software, literature, power supply and USB cable

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    8 / 32bit

                                                                                                    Core Architecture

                                                                                                    ColdFire, HCS08

                                                                                                    Silicon Core Number

                                                                                                    MCF51Q

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product