ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    SK-16FX-64PMC

                                                                                                    Starter Kit, MB96350, Euroscope Lite, F2MC

                                                                                                    FUJITSU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FUJITSU SK-16FX-64PMC
                                                                                                    ManufacturerFUJITSU
                                                                                                    Manufacturer Part NoSK-16FX-64PMC
                                                                                                    Newark Part No.84R4407
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FUJITSU
                                                                                                    ManufacturerFUJITSU
                                                                                                    Manufacturer Part NoSK-16FX-64PMC
                                                                                                    Newark Part No.84R4407
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerFujitsu
                                                                                                    No. of Bits16bit
                                                                                                    Silicon Family Name16FX
                                                                                                    Core ArchitectureF2MC
                                                                                                    Core Sub-ArchitectureF2MC
                                                                                                    Silicon Core NumberMB96F356RSB
                                                                                                    Kit ContentsEvaluation Board with MB96F356RSB, USB Cable, RS232 Cable, Mini CD
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SK-16FX-64PMC is a starter kit for MB96F356RSB microcontroller. This low cost evaluation board is based on the 16FX microcontroller MB96350 series. The microcontroller on the board is already preprogrammed with a simple application. It includes 'EUROScope lite 16FX', an exclusive version source level debugger for 16FX family. The sophisticated user interface helps keep track of every important piece of information: windows can be docked to the edge of main window and don't obscure important data. Multi threading makes the user interface highly responsive extremely easy to work with. The 16FX family supports on chip debugging. The microcontroller can be connected directly to the Host PC via a serial RS232 or USB interface. Since an on chip hardware module and the firmware (boot ROM) of the MCU completely implement the debug functionality, loading of kernels or linking of a library is not necessary. Therefore 100% of program memory is available for application.

                                                                                                    • UART transceiver (SUB D9 connector)
                                                                                                    • USB to serial converter (Type B connector)
                                                                                                    • High speed CAN transceiver (SUB D9 connector)
                                                                                                    • LED display (7 segment), User buttons
                                                                                                    • Reset button, Reset LED
                                                                                                    • All 64 pins routed to pin header
                                                                                                    • On board 5V and 3V voltage regulators, Power LED
                                                                                                    • USB power supply (external power supply possible)

                                                                                                    Applications

                                                                                                    Industrial, Automotive

                                                                                                    Contents

                                                                                                    Board, Cables, CD.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Fujitsu

                                                                                                    Silicon Family Name

                                                                                                    16FX

                                                                                                    Core Sub-Architecture

                                                                                                    F2MC

                                                                                                    Kit Contents

                                                                                                    Evaluation Board with MB96F356RSB, USB Cable, RS232 Cable, Mini CD

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Core Architecture

                                                                                                    F2MC

                                                                                                    Silicon Core Number

                                                                                                    MB96F356RSB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product