ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    28-19336

                                                                                                    Micro USB Adapter, 5.25 V, 2 A

                                                                                                    PRO ELEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO ELEC 28-19336
                                                                                                    PRO ELEC 28-19336
                                                                                                    PRO ELEC 28-19336
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part No28-19336
                                                                                                    Newark Part No.72Y2537
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PRO ELEC
                                                                                                    ManufacturerPRO ELEC
                                                                                                    Manufacturer Part No28-19336
                                                                                                    Newark Part No.72Y2537
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeUSB AC Charger
                                                                                                    For Use WithThis compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    5.25V 2.4A Regulated Micro USB Power Adapter This compact USB AC charger is UL and CSA listed and incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.

                                                                                                    • Extremely high efficiency (up to 90%)
                                                                                                    • Close output regulation ensures precise 5VDC output
                                                                                                    • No-load voltage regulation within 3% of rated output
                                                                                                    • Extremely compact and lightweight housing
                                                                                                    • Input voltage: 100~240VAC
                                                                                                    • Load regulation +
                                                                                                    • Output voltage
                                                                                                    • Output cord length: 4'
                                                                                                    • Output cord connector: Micro USB A type
                                                                                                    • UL and CSA compliant

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    USB AC Charger

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    This compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product