Product Information
Product Overview
410-349 is a Digital Discovery high speed adapter and logic probes. High speed digital signals are prone to noise and cross talk on free wires such as an MTE cable or breadboard wire. The high speed adapter provides an interface between the high speed inputs on Digital Discovery and high speed probes, which are designed to reduce noise and ensure signal integrity on speeds up to 800MS/s. The High Speed Adapter provides access for up to 24 high speed logic probes to probe 24 digital signals. The adapter is not keyed, and both orientations can be used as the twisted wires are not color-coded. Each cable has a GND (black) wire twisted to a DIN_USR (colored) wire. The wires connect to the High Speed Adapter via a 2-pin female header, and two 1-pin female connectors to the device under test and ground. A 100 ohm resistor is embedded in the signal wire on the end closest to the device under test. All GND wires should be connected to ground of the device under test.
- 2x16 MTE connector to connect to Digital Discovery
- 24 2x1 male pin headers for attaching 24 High Speed Probes
- Ensures signal integrity and reduces noise for sample rates of up to 800MS/s on Digital Discovery
- Includes 16 high speed logic probes
- Alternative to the 2x16 flywire assembly for Digital Discovery
Contents
High speed adapter for Digital Discovery, 16 high speed logic probes (If required, additional probes can be purchased separately), Anti-static bag.
Technical Specifications
High Speed Adaptor and Logic Probe
-
Digilent Digital Discovery Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate