ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    TRUSTMMTRSHIELDTOBO1

                                                                                                    Trust M MTR Shield, OPTIGA Trust M MTR Discrete Security Solution

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TRUSTMMTRSHIELDTOBO1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTRUSTMMTRSHIELDTOBO1
                                                                                                    Newark Part No.94AK7736
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTRUSTMMTRSHIELDTOBO1
                                                                                                    Newark Part No.94AK7736
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeTrust M MTR Shield
                                                                                                    Silicon ManufacturerInfineon
                                                                                                    For Use WithInfineon OPTIGA Trust M MTR Discrete Security Solution
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NamePSoC
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0+, Cortex-M4
                                                                                                    Silicon Core NumberSLS 32AIA010MM
                                                                                                    Kit ContentsOPTIGA Trust M MTR Shield SLS 32AIA010MM
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TRUSTMMTRSHIELDTOBO1 is an OPTIGA™ Trust M MTR shield, the best way to evaluate the OPTIGA™ Trust M family of discrete secure elements. It comes in a popular mikroBus layout which makes it easy to prototype with any MCU or MPU platform. It can also be used with SBCs and the proper adapters. The OPTIGA™ Trust M MTR Shield can be evaluated with the PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA™ Trust adapter. Typical applications include matter credential storage, matter crypto offloading, safety and security, mutual authentication, secured communication, secured updates, key provisioning, life-cycle management, data store protection, power management, platform integrity protection and secured zero-touch provisioning.

                                                                                                    • CSA certified matter certificates, Pre-provisioned TLS certificates, CC EAL 6+ certified
                                                                                                    • 3.3V supply voltage
                                                                                                    • MikroBUS™ compatible and Qwiic compatible
                                                                                                    • I2C interface (shielded connection)
                                                                                                    • Cryptographic toolbox
                                                                                                    • ECC, RSA, AES, HMAC, HKDF, TLS PRF
                                                                                                    • Easy to evaluate
                                                                                                    • Works with any MCU/MPU platform
                                                                                                    • Easy plug in and plug out
                                                                                                    • Platform-independent evaluation and broad ecosystem with many adapters

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Trust M MTR Shield

                                                                                                    For Use With

                                                                                                    Infineon OPTIGA Trust M MTR Discrete Security Solution

                                                                                                    Silicon Family Name

                                                                                                    PSoC

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+, Cortex-M4

                                                                                                    Kit Contents

                                                                                                    OPTIGA Trust M MTR Shield SLS 32AIA010MM

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    SLS 32AIA010MM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product