2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    300-031

                                                                                                    Power Supply, 5V, 2.5A, US/EU Plug Adaptor, Digilent Zybo and Analog Discovery 2

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 300-031
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No300-031
                                                                                                    Newark Part No.47AM1440
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No300-031
                                                                                                    Newark Part No.47AM1440
                                                                                                    Accessory TypeSwitching Power Supply
                                                                                                    For Use WithDigilent Zybo and Analog Discovery 2
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    300-031 is a 5V 2.5A switching power supply compatible with Digilent's Zybo and Analog Discovery 2.

                                                                                                    • Rated input voltage: 100 to 240V AC and operating input voltage range: 90 to 264V AC
                                                                                                    • AC input frequency: rated input frequency: 50-60Hz and operating input frequency range: 47 to 63Hz
                                                                                                    • AC input current maximum is 400mA
                                                                                                    • Output voltage is DC 5V±5%
                                                                                                    • Output current is 0 to 2500mA
                                                                                                    • AC inlet: 2 pins, plugin-type. US and EU
                                                                                                    • DC cable length is 1500mm
                                                                                                    • DC plug: 5.5 x 2.1 x 9.5mm straight barrel
                                                                                                    • Normal plug, center is positive

                                                                                                    Contents

                                                                                                    5V, 2.5A power supply, US and EU plug adapters.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Switching Power Supply

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Digilent Zybo and Analog Discovery 2

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product