Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-19336
Newark Part No.72Y2537
Technical Datasheet
Accessory TypeUSB AC Charger
Product Range-
SVHCTo Be Advised
Product Overview
5.25V 2.4A Regulated Micro USB Power Adapter This compact USB AC charger is UL and CSA listed and incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.
- Extremely high efficiency (up to 90%)
- Close output regulation ensures precise 5VDC output
- No-load voltage regulation within 3% of rated output
- Extremely compact and lightweight housing
- Input voltage: 100~240VAC
- Load regulation +
- Output voltage
- Output cord length: 4'
- Output cord connector: Micro USB A type
- UL and CSA compliant
Technical Specifications
Accessory Type
USB AC Charger
Product Range
-
For Use With
This compact USB AC charger incorporates a highly regulated output switching power design to assure a constant, accurate DC power delivery to your sensitive portable 5V devices.
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate