2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    IS.ACANTO10-0.5K

                                                                                                    DIN Rail, Arduino Board, 500 Ohms, 4 mA to 20 mA, 0 VDC to 10 VDC

                                                                                                    INDUSTRIAL SHIELDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INDUSTRIAL SHIELDS IS.ACANTO10-0.5K
                                                                                                    INDUSTRIAL SHIELDS IS.ACANTO10-0.5K
                                                                                                    INDUSTRIAL SHIELDS IS.ACANTO10-0.5K
                                                                                                    INDUSTRIAL SHIELDS IS.ACANTO10-0.5K
                                                                                                    INDUSTRIAL SHIELDS IS.ACANTO10-0.5K
                                                                                                    ManufacturerINDUSTRIAL SHIELDS
                                                                                                    Manufacturer Part NoIS.ACANTO10-0.5K
                                                                                                    Newark Part No.80AH9607
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INDUSTRIAL SHIELDS
                                                                                                    ManufacturerINDUSTRIAL SHIELDS
                                                                                                    Manufacturer Part NoIS.ACANTO10-0.5K
                                                                                                    Newark Part No.80AH9607
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDIN Rail, 500 Ohms, 4-20mA to 0-10Vdc
                                                                                                    For Use WithArduino Board
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • 500 ohm, 4-20mA to 0-10Vdc DIN rail
                                                                                                    • 50% less insertion force
                                                                                                    • Resistor tolerance is +/- 1%
                                                                                                    • Compact design and front connection facilitate wiring in the smallest of space
                                                                                                    • Tool-free wiring of conductors with ferrules or solid conductors
                                                                                                    • Stranded conductors with ferrules can be inserted directly with PIT 2.5 and PIT 4
                                                                                                    • Actuation lever opens the terminal point, so there is no direct contact with live parts
                                                                                                    • Double bridge shaft enables individual potential distribution and supply

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    DIN Rail, 500 Ohms, 4-20mA to 0-10Vdc

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Arduino Board

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product