Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoDC9S08QE8Copy
Newark Part No.89M1248
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Silicon Family NameFlexis - S08QE
For Use WithMC9S08QE8 Microcontroller
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DC9S08QE8 is an daughter card for DEMO9S08QE8, in combination of this daughter card and DEMOQE baseboard they can be used to highlight the key features on the MC9S08QE8 device. The DEMO9S08QE8 board also has a power terminal to measure the ultra low power consumption of the MC9S08QE8 device.
- 8bit HCS08 central processing unit (CPU)
- Up to 128KB flash read/program/erase over full operating voltage and temperature
- Up to 8KB random access memory (RAM)
- Two analog comparator
- Analog digital converter
- Two I2C interfaces(Up to 100kbps with maximum bus loading)
- Up to 70 GPIO (General Purpose Input/output), one input only and one output only pin
- Watchdog computer operating properly reset with option to run from dedicated 1kHz internal clock
- Single wire background debug interface
- ICE debug module
Applications
Consumer Electronics, Industrial, Medical, Security
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
HCS08
Silicon Family Name
Flexis - S08QE
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
HCS08
Silicon Core Number
MC9S08
For Use With
MC9S08QE8 Microcontroller
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate