2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    TWR-S08DC-QG8

                                                                                                    Tower Development Kit, Daughter Card, Easy Way to Switch Between S08 and RS08 MCU's

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-S08DC-QG8
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-S08DC-QG8
                                                                                                    Newark Part No.47T9552
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 34 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-S08DC-QG8
                                                                                                    Newark Part No.47T9552
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core ArchitectureHCS08
                                                                                                    Core Sub-ArchitectureHCS08
                                                                                                    Silicon Core NumberMC9S08
                                                                                                    Silicon Family NameS08QG
                                                                                                    For Use WithS08 & RS08 UNIVERSAL TOWER SYSTEM MODULE
                                                                                                    Kit ContentsBoard only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-S08DC-QG8 is a NXP tower system development Daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards.

                                                                                                    • Tower system module is usable in either stand alone mode or connected to a tower system
                                                                                                    • Swappable MCU daughter cards that can be plugged into the main module
                                                                                                    • Each 5V MCU daughter card with option to select between 3V and 5V setting
                                                                                                    • Each daughter card features a unique ID associated with the MCU on the daughter card
                                                                                                    • All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
                                                                                                    • Sample code for the TPM, A/D, internal clock set up
                                                                                                    • Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization

                                                                                                    Applications

                                                                                                    Consumer Electronics, Medical, Industrial, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    HCS08

                                                                                                    Silicon Family Name

                                                                                                    S08QG

                                                                                                    Kit Contents

                                                                                                    Board only

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Architecture

                                                                                                    HCS08

                                                                                                    Silicon Core Number

                                                                                                    MC9S08

                                                                                                    For Use With

                                                                                                    S08 & RS08 UNIVERSAL TOWER SYSTEM MODULE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product