2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    MED-EKG

                                                                                                    Development Board, Low Cost, Electrocardiograph Kit for Tower System

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MED-EKG
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMED-EKG
                                                                                                    Newark Part No.68R9239
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMED-EKG
                                                                                                    Newark Part No.68R9239
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Core ArchitectureColdFire
                                                                                                    Core Sub-ArchitectureColdFire v1
                                                                                                    Silicon Core NumberMCF51
                                                                                                    Silicon Family NameFlexis - MCF51MM
                                                                                                    For Use WithTWR-MCF51MM or TWR-S08MM128 Tower System Modules
                                                                                                    Kit ContentsDev Board, Antistatic Bag, Lab tutorials
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MED-EKG is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller's on chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module. The TWR-MCF51MM-KIT features the 32bit MCF51MM256 microcontroller and the TWRS08MM128-KIT features the 8bit MC9S08MM128 microcontroller. Peripherals between these two 32bit and 8bit MCUs are either identical or compatible, they are called the Flexis devices.

                                                                                                    • NXP tower system compliant and small form factor
                                                                                                    • External connector to TWR-S08MM128 and TWR-MCF51MM MCU modules
                                                                                                    • Includes the MC56F8006 DSC used for signal conditioning
                                                                                                    • Electrodes embedded in development board for easy EKG signal detection using fingertips
                                                                                                    • Open connector for any type of EKG electrodes for additional precision
                                                                                                    • JTAG-ONCE connector for DSC programming
                                                                                                    • Different jumper configurations to allow various signal conditions
                                                                                                    • Low power

                                                                                                    Applications

                                                                                                    Medical

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v1

                                                                                                    Silicon Family Name

                                                                                                    Flexis - MCF51MM

                                                                                                    Kit Contents

                                                                                                    Dev Board, Antistatic Bag, Lab tutorials

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Core Architecture

                                                                                                    ColdFire

                                                                                                    Silicon Core Number

                                                                                                    MCF51

                                                                                                    For Use With

                                                                                                    TWR-MCF51MM or TWR-S08MM128 Tower System Modules

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product