ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    T050002

                                                                                                    Educational Kit, Braccio ++, Tinkerkit Braccio Robotic Arm, Motor Control

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ARDUINO T050002
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoT050002
                                                                                                    Newark Part No.31AK5957
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoT050002
                                                                                                    Newark Part No.31AK5957
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Contents6 x Smart Motors, Arduino Braccio Carrier, Nano RP2040/Nano BLE Sense, Assembly Parts, Printed Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    Arduino Braccio ++ is a robotic arm designed solely for higher education, including engineering schools and university institutes of technology or even advanced high school and college students studying the sciences, industrial science or technology. Arduino Braccio ++ is fully optimized and can be assembled in several ways for multiple tasks, such as moving objects, mounting a camera and tracking your movements, or attaching a solar panel and tracking the movement of the sun. Its uses are almost limitless. Students will learn real life applications of physical concepts through lifting, placing, and rotating an item. These concepts include motions, forces, torque, gear ratios, stability, and weight of payload.

                                                                                                    • Arduino Braccio ++ includes an online learning platform with educational content
                                                                                                    • Up to three students can use the kit
                                                                                                    • Kit allows for both remote and in-class use

                                                                                                    Contents

                                                                                                    A printed guide (how to assemble Braccio++ make it work with the motors, and upload your first sketches), Assembly parts (screws, nuts, springs and a screwdriver), 6 Arduino smart motors, Arduino Braccio carrier, Arduino nano RP2040/nano BLE sense.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    6 x Smart Motors, Arduino Braccio Carrier, Nano RP2040/Nano BLE Sense, Assembly Parts, Printed Guide

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product