2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    TOY0055

                                                                                                    Educational & Maker Board, 4-Soldering Zoo Animal Kit

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT TOY0055
                                                                                                    DFROBOT TOY0055
                                                                                                    DFROBOT TOY0055
                                                                                                    DFROBOT TOY0055
                                                                                                    DFROBOT TOY0055
                                                                                                    DFROBOT TOY0055
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTOY0055
                                                                                                    Newark Part No.88AH7302
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTOY0055
                                                                                                    Newark Part No.88AH7302
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerDFRobot
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Contents6x Pre-Cut Animal PCBs, LEDs, Battery Insulation Pull Tabs, CR1220 3V Coin Batteries & Holders, Tape
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    4-soldering zoo animal kit is DIY soldering kit which contains everything users need to create simple circuits with minimum level electronics and soldering. Kids will be introduced to basics of circuit, soldering and take the opportunity to play with LEDs, battery and bring these animals to life. It's simple and fun, grab one panda from this kit of six zoo animals and solder a LED and battery box on the back, it then starts blinking immediately. Users can place them in paper zoo or pin them anywhere. Users can also decorate them with cute accessories so they look perfectly unique. Perfect for use at home, in the classroom or after school events. There are 6 fantastically fun cute animals to be taken care of including llama, panda, lion, bunny, sheep and giraffe.

                                                                                                    • Customizable animal characters and scenes
                                                                                                    • Soft light RGB LED with nice transitions
                                                                                                    • Soft edge PCB with immersion gold, environment-friendly
                                                                                                    • Battery life up to 48 hours
                                                                                                    • 2 hours assemble time
                                                                                                    • Suitable for ages 6 and up
                                                                                                    • Soldering iron is not included

                                                                                                    Contents

                                                                                                    6x pre-cut animal PCBs, 6x LEDs, 6x battery insulation pull tabs, 6x CR1220 3V coin batteries, 6x battery holders, 6x double sided sticky tapes.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    DFRobot

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    6x Pre-Cut Animal PCBs, LEDs, Battery Insulation Pull Tabs, CR1220 3V Coin Batteries & Holders, Tape

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product