ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    TWR-56F8400-KIT

                                                                                                    Development Kit 56800EX DSP MCU, Aux Signal & Expansion Connector, Tower Compatible

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-56F8400-KIT
                                                                                                    NXP TWR-56F8400-KIT
                                                                                                    NXP TWR-56F8400-KIT
                                                                                                    NXP TWR-56F8400-KIT
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-56F8400-KIT
                                                                                                    Newark Part No.05W4792
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$318.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $318.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-56F8400-KIT
                                                                                                    Newark Part No.05W4792
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameMC56F84xxx
                                                                                                    Core Architecture56800/E
                                                                                                    Core Sub-Architecture56800/E
                                                                                                    Silicon Core NumberMC56F84789
                                                                                                    Kit ContentsDev Board MC56F84789, TWR-ELEV & TWR-MC-LV3PH Modules, BLDC Motor, Power Supply, Quick Start Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The TWR-56F8400-KIT is a standalone Development Board ideally suited for motor and digital power control applications. It can be used in conjunction with the tower system peripheral boards, including the LV3PH motor control kit TWR-MC-LV3PH module. The MC56F84789 included on the board comes pre-loaded with an application demonstrating the ADC with an FIR filter application. The module features serial I/O over USB, CAN circuits and access to each pin. All signals are also available on the headers for easy and neat coupling to your project. It can also be used as the main control board with an APMOTOR56F8000E motor control board.

                                                                                                    • Motor control board connector for the APMOTOR56F8000E motor control board
                                                                                                    • 4 Thermistors for single ended or differential analogue inputs to the MC56F84789 DSC
                                                                                                    • CAN transceiver, header and termination
                                                                                                    • 9 LEDs controlled by the MC56F84789 DSC
                                                                                                    • MC56F84789 is surrounded by easy access scope probes for each pin of the device
                                                                                                    • Pre-loaded with application demonstrating the ADC and an FIR filter application

                                                                                                    Applications

                                                                                                    Test & Measurement, Motor Drive & Control, Industrial

                                                                                                    Contents

                                                                                                    Board, MC56F8476 Digital signal controllers, Necessary cables, DVD with IDE software, training materials and collateral, TWR-ELEV - Tower system elevator modules, TWR-MC-LV3PH - Tower system motor control module, BLDC motor, Power supply and Quick start document.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    MC56F84xxx

                                                                                                    Core Sub-Architecture

                                                                                                    56800/E

                                                                                                    Kit Contents

                                                                                                    Dev Board MC56F84789, TWR-ELEV & TWR-MC-LV3PH Modules, BLDC Motor, Power Supply, Quick Start Guide

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    56800/E

                                                                                                    Silicon Core Number

                                                                                                    MC56F84789

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product