2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    TOY0083

                                                                                                    Educational & Maker Kit, BOSON Inventor

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT TOY0083
                                                                                                    DFROBOT TOY0083
                                                                                                    DFROBOT TOY0083
                                                                                                    DFROBOT TOY0083
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTOY0083
                                                                                                    Newark Part No.88AH1532
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$288.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $288.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTOY0083
                                                                                                    Newark Part No.88AH1532
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    No. of Bits-
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsSensors, Self Locking/Tilt Switch, LED, Buzzer/Voice Recorder/Motor Controller Module, Accessories
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    BOSON inventor kit is a set of coding free electronic building blocks for young inventors, STEM educators and tinkerers. The kit breaks down complicated circuits into simple, functional modules that are easy to understand. The kit requires no coding or soldering and is ideal as a STEM classroom teaching tool. Boson modules have built-in magnets and can be used with screws and LEGO. Boson modules can be fixed on a wide variety of materials such as paper, wood, fabric, whiteboards or user's own LEGO creation. It has 12 Activity cards that teach kids how to build interactive projects with LEGO blocks, wearable materials and attached cardboards instantly.

                                                                                                    • Infinite possibilities to be explored
                                                                                                    • Adult supervision is recommended for children under 8 years old
                                                                                                    • Dimension is 22 x 34mm and 34 x 48mm
                                                                                                    • Package dimension is 130 x 220 x 300mm
                                                                                                    • Includes total of 37 modules

                                                                                                    Contents

                                                                                                    7 input modules, 6 actuators, 18 function and 6 power modules.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Sensors, Self Locking/Tilt Switch, LED, Buzzer/Voice Recorder/Motor Controller Module, Accessories

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product