2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    GIZMO-2-GSOCD9W-1.0

                                                                                                    Development Board, GX-210Ha AMD64 Dual-Core SOC, 1GHz Dual Core Processor

                                                                                                    GIZMOSPHERE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                    GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                    GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                    GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                    GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                    ManufacturerGIZMOSPHERE
                                                                                                    Manufacturer Part NoGIZMO-2-GSOCD9W-1.0
                                                                                                    Newark Part No.68X3987
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GIZMOSPHERE
                                                                                                    ManufacturerGIZMOSPHERE
                                                                                                    Manufacturer Part NoGIZMO-2-GSOCD9W-1.0
                                                                                                    Newark Part No.68X3987
                                                                                                    Silicon ManufacturerAMD
                                                                                                    No. of Bits64bit
                                                                                                    Silicon Family NameG-Series
                                                                                                    Core Architecturex86
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberGX-210HA
                                                                                                    Kit ContentsDev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Gizmo 2 is the second generation open source x86 development board presented by GizmoSphere. Gizmo 2 provides the power of a high performance computer and the I/O capabilities of a microcontroller through the use of an AMD Embedded G-Series System-on-Chip (SOC). The board includes the AMD GX-210HA dual-core processor, combined on a single die with AMD Radeon HD 8210E discrete-class graphics, providing 85 GFLOPS performance while drawing only 9W TDP.

                                                                                                    • AMD G-Series SOC
                                                                                                    • 1GB DDR3-1600 SDRAM
                                                                                                    • HDMI Video/Audio Output
                                                                                                    • 85 GFLOPS performance
                                                                                                    • HD Audio In/Out
                                                                                                    • mSATA/mini PCIe Connector
                                                                                                    • microSD Card Slot
                                                                                                    • Onboard Gigabit Ethernet
                                                                                                    • USB 3 and 2 Connectors

                                                                                                    Warnings

                                                                                                    <italic>For commercial, industrial or business environment only</italic>

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    AMD

                                                                                                    Silicon Family Name

                                                                                                    G-Series

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Dev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    64bit

                                                                                                    Core Architecture

                                                                                                    x86

                                                                                                    Silicon Core Number

                                                                                                    GX-210HA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product