2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  GIZMO-2-GSOCD9W-1.0

                                                                                                  Development Board, GX-210Ha AMD64 Dual-Core SOC, 1GHz Dual Core Processor

                                                                                                  GIZMOSPHERE
                                                                                                  GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                  GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                  GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                  GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                  GIZMOSPHERE GIZMO-2-GSOCD9W-1.0
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGIZMOSPHERE
                                                                                                  Manufacturer Part NoGIZMO-2-GSOCD9W-1.0
                                                                                                  Newark Part No.68X3987
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GIZMOSPHERE
                                                                                                  ManufacturerGIZMOSPHERE
                                                                                                  Manufacturer Part NoGIZMO-2-GSOCD9W-1.0
                                                                                                  Newark Part No.68X3987
                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits64bit
                                                                                                  Silicon Family NameG-Series
                                                                                                  Core Architecturex86
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberGX-210HA
                                                                                                  Kit ContentsDev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Gizmo 2 is the second generation open source x86 development board presented by GizmoSphere. Gizmo 2 provides the power of a high performance computer and the I/O capabilities of a microcontroller through the use of an AMD Embedded G-Series System-on-Chip (SOC). The board includes the AMD GX-210HA dual-core processor, combined on a single die with AMD Radeon HD 8210E discrete-class graphics, providing 85 GFLOPS performance while drawing only 9W TDP.

                                                                                                  • AMD G-Series SOC
                                                                                                  • 1GB DDR3-1600 SDRAM
                                                                                                  • HDMI Video/Audio Output
                                                                                                  • 85 GFLOPS performance
                                                                                                  • HD Audio In/Out
                                                                                                  • mSATA/mini PCIe Connector
                                                                                                  • microSD Card Slot
                                                                                                  • Onboard Gigabit Ethernet
                                                                                                  • USB 3 and 2 Connectors

                                                                                                  Warnings

                                                                                                  <italic>For commercial, industrial or business environment only</italic>

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  G-Series

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board GX-210HA, 12V/2A Universal Power Supply, Adapter, Micro-SD Card, Coin Cell

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Core Architecture

                                                                                                  x86

                                                                                                  Silicon Core Number

                                                                                                  GX-210HA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.