ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    R0K561664S001BE

                                                                                                    Starter Kit, For H8SX/1664 Microcontroller, E10A Emulator, Coding and Debugging

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R0K561664S001BE
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR0K561664S001BE
                                                                                                    Newark Part No.40P3221
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR0K561664S001BE
                                                                                                    Newark Part No.40P3221
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameH8SX/1664
                                                                                                    Core ArchitectureH8SX
                                                                                                    Core Sub-ArchitectureH8SX
                                                                                                    Silicon Core NumberR5F61664N50FPV
                                                                                                    Kit ContentsBoard
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The R0K561664S001BE is an Renesas Starter Kit for H8SX/1664F, MCU Device populated on the board is R5F61664N50FPV (H8SX/1664). The Renesas Starter Kit for H8SX/1664F is intended as a user-friendly introductory and evaluation tool for the H8SX/1664 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for H8SX/1664F may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.

                                                                                                    • Renesas Microcontroller Programming
                                                                                                    • User Code Debugging
                                                                                                    • User Circuitry such as Switches, LEDs and potentiometer
                                                                                                    • User or Example Application
                                                                                                    • Sample peripheral device initialisation code

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), Multi region 5V power supply, Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Family Evaluation Version, E10A-USB Emulator Debugger.

                                                                                                    Warnings

                                                                                                    The RSK is neither under nor over voltage protected. Use a centre positive supply for this board. Changes to the system clock back in time may cause the trial period to expire prematurely.

                                                                                                    Notes

                                                                                                    C/C++ Compiler Package for H8SX, H8S, H8 Families eval version do not come with technical support services.Compiler for trial period of 60 days and becomes limited to 64KB later.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    H8SX/1664

                                                                                                    Core Sub-Architecture

                                                                                                    H8SX

                                                                                                    Kit Contents

                                                                                                    Board

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    H8SX

                                                                                                    Silicon Core Number

                                                                                                    R5F61664N50FPV

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product